Bulgin Male Crimp Circular Connector Contact, Wire Size 20AWG, 26 AWG
- RS Stock No.:
- 765-9842
- Mfr. Part No.:
- SA3542/P
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 pack of 10 units)*
€20.22
(exc. VAT)
€24.87
(inc. VAT)
In Stock
- 9,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €2.022 | €20.22 |
| 100 - 490 | €1.96 | €19.60 |
| 500 - 990 | €1.903 | €19.03 |
| 1000 + | €1.85 | €18.50 |
*price indicative
- RS Stock No.:
- 765-9842
- Mfr. Part No.:
- SA3542/P
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Current | 3A | |
| Wire Size | 20, 26AWG | |
| Series | Buccaneer 6000 | |
| For Use With | Circular Connector | |
| Contact Plating | Gold | |
| Voltage | 60V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Current 3A | ||
Wire Size 20, 26AWG | ||
Series Buccaneer 6000 | ||
For Use With Circular Connector | ||
Contact Plating Gold | ||
Voltage 60V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 6000 Series Crimp Contacts
A comprehensive range of crimp contacts suitable for use with the Bulgin Buccaneer 6000 series of circular connectors.
Note
For crimp locators see: 765-9858 , 765-9848 , 765-9839 and for removal tools see: 765-9854 , 765-9845 and 765-9820
Related links
- Bulgin Female Crimp Circular Connector Contact 26 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact 26 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 20AWG, 26 AWG
- Hirschmann Female Crimp Circular Connector Contact Wire Size 20AWG, 26 AWG
- HARTING Female Crimp Crimp Contact Wire Size 20AWG, 26 AWG
- Bulgin Male Crimp Circular Connector Contact 26 AWG
- Bulgin Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact 22 AWG
