RS PRO Angular Cover Cap, Connecting Component, Strut Profile 40 mm, Groove Size 8 mm
- RS Stock No.:
- 767-5709
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€2.05
(exc. VAT)
€2.52
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.05 |
| 5 - 9 | €1.99 |
| 10 + | €1.97 |
*price indicative
- RS Stock No.:
- 767-5709
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Angular Cover Cap | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 40 mm | |
| Material | Nylon | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 40mm | |
| Product System | 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Angular Cover Cap | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 40 mm | ||
Material Nylon | ||
Structural Element Type Connector Bracket & Joint | ||
Length 40mm | ||
Product System 40 | ||
Standards/Approvals No | ||
3 Way Connection Angle and Caps
The 3 way connection angles will connect up to three aluminium profiles at right angles. There are different styles of cover caps to be used with the connection angle. These connection angles and caps also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
Related links
- RS PRO Angular Cover Cap Strut Profile 40 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth S6 Angular Cover Cap Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth Angular Cover Cap Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M6 Angular Cover Cap Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth M5 Angular Cover Cap Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth Angular Cover Cap Strut Profile 45 mm, Groove Size 10 mm
