Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch, Relay Output, Cable
- RS Stock No.:
- 768-2003
- Mfr. Part No.:
- WAVES61.EXX2RC
- Manufacturer:
- Vega
Image representative of range
Subtotal (1 unit)*
€559.20
(exc. VAT)
€687.82
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.20 |
*price indicative
- RS Stock No.:
- 768-2003
- Mfr. Part No.:
- WAVES61.EXX2RC
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Device Type | Vibrating Level Switch | |
| Mounting Type | Cable | |
| Switch Output | Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Maximum Current | 1 A dc, 3 A ac | |
| Maximum Pressure | 1.1bar | |
| Series | VEGAWAVE 61 | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Device Type Vibrating Level Switch | ||
Mounting Type Cable | ||
Switch Output Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Maximum Current 1 A dc, 3 A ac | ||
Maximum Pressure 1.1bar | ||
Series VEGAWAVE 61 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
'VEGAWAVE 61' Vibrating Level Switch for Solids
Ideal level switch for almost all bulk solids applications. It detects light bulk solids, even those down to 8 g/l, particularly well, the robust construction also makes it possible to use it in very heavy media.
Easy set-up without adjustment
Product-independent switching point
Rugged sensor construction
Insensitive to build-up and statically charged products
Solid densities from 8 g/l reliably detected
Wear- and maintenance-free
External LED switch
Housing material PBT (plastic)
Housing protection IP66/7
Typical applications are overfill and low level detection in media like grain, fine aggregates, sand and heavier powders such as cement and metal oxides
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication
Related links
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch Cable
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch Cable, ATEX-Rated
- Vega VEGAWAVE 61 Series Tuning Fork Level Switch Horizontal, Aluminium/PBT Body
- Vega VEGAVIB 61 Series Vibrating Rod Level Switch Free, Plastic Body
- Vega VEGAVIB 61 Series Sensor Level Switch Cable ATEX-Rated
- Vega VEGASWING 61 Series Vibrating Fork Level Switch Horizontal Plastic Body
- Vega VEGASWING 61 Series Vibrating Rod Level Switch Horizontal Plastic Body
- Siemens Vibrating Level Switch Vibrating Level Switch Vertical, Stainless Steel Body
