Molex Premise Networks PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
- RS Stock No.:
- 768-5260
- Mfr. Part No.:
- SP120101-01
- Manufacturer:
- Molex Premise Networks
Bulk discount available
Subtotal (1 unit)*
€9.89
(exc. VAT)
€12.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €9.89 |
| 10 - 24 | €8.89 |
| 25 - 49 | €7.99 |
| 50 - 99 | €7.19 |
| 100 + | €6.47 |
*price indicative
- RS Stock No.:
- 768-5260
- Mfr. Part No.:
- SP120101-01
- Manufacturer:
- Molex Premise Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Product Type | Wall Plate | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Sub Type | DataGate Plus | |
| Interface Type | RJ45 | |
| Entry Angle | Angled | |
| Shuttered | Yes | |
| Width | 25mm | |
| Minimum Box Depth | 25mm | |
| Depth | 25mm | |
| Material | Polycarbonate, Copper Alloy | |
| Standards/Approvals | TIA/EIA-568-B.2-1, ETL Verified for Category 6 Component, ISO 11801:2002, EN 50173:2002, ISO 60603-7, CSA (Pending), UL-1863 (Pending), FCC Subpart F 68.5 | |
| Range | Euromod | |
| Colour | White | |
| Series | PowerCat Euromod II | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Product Type Wall Plate | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Sub Type DataGate Plus | ||
Interface Type RJ45 | ||
Entry Angle Angled | ||
Shuttered Yes | ||
Width 25mm | ||
Minimum Box Depth 25mm | ||
Depth 25mm | ||
Material Polycarbonate, Copper Alloy | ||
Standards/Approvals TIA/EIA-568-B.2-1, ETL Verified for Category 6 Component, ISO 11801:2002, EN 50173:2002, ISO 60603-7, CSA (Pending), UL-1863 (Pending), FCC Subpart F 68.5 | ||
Range Euromod | ||
Colour White | ||
Series PowerCat Euromod II | ||
Molex Premise Networks Powercat Euromod II Series Wall Plate, RJ45/IDC Interface - SP120101-01
This wall plate by Molex Premise Networks featuring an RJ45/IDC interface offers a versatile and flexible solution for data outlet installations. The angled design reduces patch cord bend radius, making it essential for C6 installations.
Features & Benefits
• Compatible with the Euromod range of wall plates
• Angled design reduces patch cord bend radius
• Features the DataGate Plus Category 6 connector
• Dual colour coded for 568A or 568B wiring schedules
• Backwards compatible with C5E systems
• Exceeds industry standards for high-speed data transmission
Applications
• Ideal for high-speed data transmission installations
• Suitable for various networking setups in automation and electronics industries
Can it be installed with any Euromod wall plate?
Yes, this wall plate is compatible with Euromod wall plates for flexible installation options.
Will it help reduce patch cord bend radius?
Yes, the angled design of this wall plate reduces patch cord bend radius, crucial for C6 installations.
Is it compatible with both 568A and 568B wiring schedules?
The DataGate Plus connector features dual colour coding for both wiring schedules, ensuring compatibility.
Related links
- Molex Premise Networks Angled Cat6 RJ45 Modular Outlet,With UTP Shield Type
- Molex Premise Networks Angled Cat6 1 Way RJ45 Faceplate Panel
- Molex Premise Networks Angled Cat6 2 Way RJ45 Faceplate Panel
- Molex Premise Networks PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex Premise Networks Angled RJ45 FTP Shield Type
- Molex Premise Networks Angled Cat5e 6 Way RJ45 Consolidation Box Surface FTP Shield Type
- Molex Premise Networks PowerCat Euromod II Series, RJ45
- Molex Premise Networks MMS-000013-02 SINGLE Series RJ45 Connector Female Cat6 UTP Shield Angled 1 Port
