Molex CES Angled Cat5e 6 Way RJ45 Consolidation Box Surface FTP Shield Type
- RS Stock No.:
- 739-7935
- Mfr. Part No.:
- 6540 1 669-06
- Manufacturer:
- Molex CES
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-7935
- Mfr. Part No.:
- 6540 1 669-06
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Mount Type | Surface | |
| Product Type | Consolidation Box | |
| LAN Category | Cat5e | |
| Number of Outlets | 6 | |
| Shield Type | FTP | |
| Interface Type | RJ45 | |
| Sub Type | Consolidation Box | |
| Entry Angle | Angled | |
| Number of Ways | 6 | |
| Shuttered | Yes | |
| Finish | Matt | |
| Width | 95mm | |
| Material | Phosphor Bronze | |
| Screwed/Screwless | Screwed | |
| Depth | 85mm | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Mount Type Surface | ||
Product Type Consolidation Box | ||
LAN Category Cat5e | ||
Number of Outlets 6 | ||
Shield Type FTP | ||
Interface Type RJ45 | ||
Sub Type Consolidation Box | ||
Entry Angle Angled | ||
Number of Ways 6 | ||
Shuttered Yes | ||
Finish Matt | ||
Width 95mm | ||
Material Phosphor Bronze | ||
Screwed/Screwless Screwed | ||
Depth 85mm | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- PL
Molex Premise Networks Consolidation Box, Cat5e, FTP Shielded - CPT-00026
This consolidation box by Molex Premise Networks is a high-density RJ45 consolidation box designed to provide flexibility and economy for installations in open office spaces. It features 6 shuttered PowerCat Cat5e modules and offers a rugged graphite grey finished steel enclosure that protects incoming cables.
Features & Benefits
• 6 or 8 port shuttered Category 5E RJLP modules
• Rugged graphite grey enclosure
• High-performance FTP RJLP C5E connector for easy termination
• Ensures continuity of cable shield with termination point for drain wire
• Durable design with minimum 500 insertion cycles for jack connector
• Accommodates 2 x 22 to 26 AWG solid or stranded wires
• Provides reliable electrical and optical characteristics for efficient data transmission
• Comes with Molex and industry-standard termination tools for easy installation
Applications
• Ideal for open office spaces that require frequent reconfigurations
• Suitable for environments with solid floors installed
• Can be used for installations where flexibility and economy are crucial
• Designed for efficient moves, adds, and changes (MACs) between fixed cabling and movable furniture systems
Can it accommodate both solid and stranded cables?
Yes, it is suitable for 0.4 to 0.6mm solid or stranded cables with a maximum outer diameter of 1.5mm.
Will it resist crosstalk and interference for reliable data transmission?
Yes, the consolidation box provides high resistance to crosstalk at varying frequencies for efficient data transmission.
Is it suitable for environments with frequent changes and reconfigurations?
Yes, this consolidation box is specifically designed to provide flexibility and economy for such installations.
Can it be used in conjunction with other Molex products?
Yes, it is compatible with Molex and other industry-standard installation tools for seamless integration within a network setup.
Is the connection box practical for high-density RJ45 applications?
Yes, this consolidation box is designed to offer a high-density solution for RJ45 connections, ensuring efficient data transfer within the network.
Related links
- Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
- Molex CES PowerCat 6 FTP Series, Angled Cat6 RJ45 FTP Shield Type
- Molex CES Synergy Series, Straight Cat6 1 Way RJ45 Surface Box Surface UTP Shield Type
- RS PRO Angled Cat5e 1 Way RJ45 Face Plate,With STP Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket FTP Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Outlet FTP Shield Type
- Molex CES Angled Cat6 2 Way RJ45 Faceplate Panel
- Molex CES Angled Cat6 1 Way RJ45 Faceplate Panel
