3M MDR 102 20 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- RS Stock No.:
- 770-9050
- Mfr. Part No.:
- 10120-5212PC
- Manufacturer:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-9050
- Mfr. Part No.:
- 10120-5212PC
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Housing Material | Zinc Alloy | |
| Length | 33.3mm | |
| Width | 16.5mm | |
| Depth | 9.7mm | |
| Dimensions | 33.3 x 16.5 x 9.7mm | |
| Series | MDR 102 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Housing Material Zinc Alloy | ||
Length 33.3mm | ||
Width 16.5mm | ||
Depth 9.7mm | ||
Dimensions 33.3 x 16.5 x 9.7mm | ||
Series MDR 102 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Related links
- 3M MDR 102 36 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- 3M MDR 102 14 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch
- 3M MDR 102 20 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 20 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 36 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 26 Way Right Angle SMT D-sub Connector Socket, 0.635mm Pitch
- 3M MDR 102 26 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
