RS PRO Grey Steel Blanking Panel, 320 x 145mm
- RS Stock No.:
- 774-3729
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3729
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Blanking Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 145mm | |
| Dimensions | 320 x 145mm | |
| Length | 320mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Blanking Panel | ||
Colour Grey | ||
Material Steel | ||
Width 145mm | ||
Dimensions 320 x 145mm | ||
Length 320mm | ||
Related links
- Rittal Black Steel Blanking Panel, 3 U
- Rittal Black Steel Blanking Panel, 2 U
- Rittal Black Steel Blanking Panel, 6 U
- StarTech.com Black Steel Blanking Panel Shielded 493 mm 44 mm
- Rittal Black Steel Blanking Panel, 1 U
- StarTech.com Black Steel Blanking Panel Shielded 483 mm 13 mm
- TUK Limited Black Mild Steel Blanking Panel, 1 U 254 mm
- Schneider Electric Grey Steel Blanking Cover 400 mm 420 mm
