Rittal Black Steel Blanking Panel, 1 U

Subtotal (1 pack of 2 units)*

€48.88

(exc. VAT)

€60.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€48.88€24.44

*price indicative

RS Stock No.:
263-3773
Mfr. Part No.:
7151005
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Blanking Panel

Handle

No

Colour

Black

Material

Steel

Ventilated

No

Rack Unit

1U

Sub Type

Blanking Panel

Hinges

No

Standards/Approvals

GOST

The Rittal blanking panel is as an extension cover or for population as required.

Screw on from front side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy