TUK Limited Black Steel Blanking Panel, 1 U 254mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€7.51

(exc. VAT)

€9.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.51-
10 - 24€6.917%
25 +€6.2416%

*price indicative

RS Stock No.:
754-206
Mfr. Part No.:
MBP/10
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Blanking Panel

Colour

Black

Material

Steel

Width

254mm

Rack Unit

1U

Sub Type

Blanking Panel

COO (Country of Origin):
CN
The TUK Limited Category 6A Jack offer a tool less Keystone solution for any Category 6A requirement.

High performance compliant with TIA/EIA 568-B.2-10 at component level

Quick and easy tool less lever termination

Fully shielded die-cast body is robust as well as offering outstanding performance in eliminating alien cross-talk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy