Hirschmann Test & Measurement Connector Test Lead 3A, 60 V dc, Black, 1 m Lead Length
- RS Stock No.:
- 775-754
- Mfr. Part No.:
- 934160100
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.10 |
| 10 - 24 | €13.97 |
| 25 + | €12.80 |
*price indicative
- RS Stock No.:
- 775-754
- Mfr. Part No.:
- 934160100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Current | 3A | |
| Colour | Black | |
| Connector Orientation A | Straight | |
| Test Lead Type | 0.64 Connector Test Lead | |
| Connector Orientation B | Straight | |
| Voltage | 60 V dc | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT I | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Current 3A | ||
Colour Black | ||
Connector Orientation A Straight | ||
Test Lead Type 0.64 Connector Test Lead | ||
Connector Orientation B Straight | ||
Voltage 60 V dc | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals IEC 61010 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT I | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
0.64 and 4 mm - MAL 4//0.64 test leads
Adaptor lead that converts 0.64mm socket to 4mm plug. The lead is a 0.25mm² wire and is extremely flexible. The lead is 100cm long.
4mm Adaptors
Test leads with a 4 mm male plug and insulated socket for a 0.64 mm pin.
For use with micro-Kleps, micro-Prüf and micro-crocodile clip.
Copper beryllium contact blade.
Nickel plated brass pin.
Temperature range: + 50°C unless stated
Warning
The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.
Related links
- Hirschmann Test & Measurement Connector Test Lead 3A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 30 V ac 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 10A Black, 1 m Lead Length
