- RS Stock No.:
- 776-0936
- Manufacturer:
- RS PRO
38 Within 1 working day(s) (IE stock)
989 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 20
€4.60
(exc. VAT)
€5.66
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 9 | €4.60 | €0.23 |
10 - 19 | €4.37 | €0.218 |
20 + | €4.29 | €0.214 |
*price indicative |
- RS Stock No.:
- 776-0936
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Hazard and Warning Labels
Standards
240V.AC + High Voltage Hazard Symbol
The RS Pro 776-0936 is a pack of 20 self-adhesive 240V AC electrical warning labels. These vinyl stickers measure 60 x 20 mm and is yellow with text and symbol printed in black.
The 776-0936 labels are designed to prevent serious electrical injury from machinery and other electronical equipment by warning the user of the voltage.
The 776-0936 labels are designed to prevent serious electrical injury from machinery and other electronical equipment by warning the user of the voltage.
Where does it go?
When displaying important messages, its important to ensure they are visible. This particular label should be stuck in a prominent place to ensure effectiveness. For example, you may place it on the particular piece of machinery or next to the relevant plug/socket.
Standards Met: ISO 7010
Why choose vinyl?
Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.
Similar Labels:
More about ISO 7010
ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.
Specifications
Attribute | Value |
---|---|
Sign Description | Electricity Danger |
Text Message | 240V AC |
Text Language | English |
Self-Adhesive | Yes |
Height | 20 mm |
Material | Vinyl |
Colour | Black/Yellow |
Width | 60mm |