TE Connectivity 5.08mm Pitch 8 Way Transistor Transistor Socket
- RS Stock No.:
- 783-0016
- Mfr. Part No.:
- 3-1437508-6
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0016
- Mfr. Part No.:
- 3-1437508-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IC Socket Type | Transistor Socket | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 3.0A | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IC Socket Type Transistor Socket | ||
Gender Female | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Current Rating 3.0A | ||
Voltage Rating 500.0 V | ||
Related links
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 5.08mm Pitch
- Fischer Elektronik 2.54 mm Pitch 8 Way TO-5 Through Hole Transistor Transistor Socket
- RS PRO 8 Way Plug Screw Termination
- Fischer Elektronik 4 Way TO-5 Transistor Transistor Socket
- TE Connectivity 2.54mm Pitch 3 Way Transistor Socket
- TE Connectivity 5.08mm Pitch 2 Row
- TE Connectivity Eurocard 48 Way 5.08mm Pitch Straight DIN 41612 Connector, Socket
- TE Connectivity Eurocard 48 Way 5.08mm Pitch 3 Row Socket
