Fischer Elektronik 2.54 mm Pitch 8 Way TO-5 Through Hole Transistor Transistor Socket
- RS Stock No.:
- 287-2531
- Distrelec Article No.:
- 148-15-686
- Mfr. Part No.:
- TF 58
- Manufacturer:
- Fischer Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2531
- Distrelec Article No.:
- 148-15-686
- Mfr. Part No.:
- TF 58
- Manufacturer:
- Fischer Elektronik
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
| Brand | Fischer Elektronik | |
| IC Socket Type | Transistor Socket | |
| Package Type | TO-5 | |
| Product Type | Transistor Socket | |
| Number of Contacts | 8 | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Voltage | 100V | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Socket Mount Type | Through Hole | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Series | TF | |
| Housing Material | Teflon | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
IC Socket Type Transistor Socket | ||
Package Type TO-5 | ||
Product Type Transistor Socket | ||
Number of Contacts 8 | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Voltage 100V | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Socket Mount Type Through Hole | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Series TF | ||
Housing Material Teflon | ||
- COO (Country of Origin):
- DE
The high-quality Transistor Socket is designed for reliable connections in electronic applications. It offers durability and precision, making it an essential component for your projects.
Gold-plated contact shell and contact spring for superior conductivity
Accommodates 8 contacts for versatile connectivity options
Teflon sockets ensure minimal signal loss and interference
Robust construction with diameter 10.3 size for secure fit
Related links
- Fischer Elektronik 4 Way TO-5 Transistor Transistor Socket
- Fischer Elektronik 2.54 mm Pitch 44 Way PLCC IC Socket
- Fischer Elektronik Through Hole Closed Frame DIL Socket, 1.5A
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5.08mm Pitch 8 Way Transistor Transistor Socket
- TE Connectivity 2.54 mm Pitch 40 Way Through Hole Transistor IC Socket
- Wurth Elektronik 6903 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder