- RS Stock No.:
- 786-6084
- Manufacturer:
- RS PRO
3 Within 1 working day(s) (IE stock)
20 Within 2 working day(s) (EU stock)
Added
Price Each
€12.66
(exc. VAT)
€15.57
(inc. VAT)
Units | Per unit |
1 - 4 | €12.66 |
5 - 9 | €12.41 |
10 + | €12.15 |
- RS Stock No.:
- 786-6084
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO MSM Connecting Tubes
Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.
Features and Benefits
AISI 304 Stainless steel
Round tube or rod
Suitable for indoor and outdoor
Recyclable
Compatible with clamps
Round tube or rod
Suitable for indoor and outdoor
Recyclable
Compatible with clamps
Are they rust proof?
AISI 304 stainless steel has a very high resistance to rust or corrosion.
RS PRO MSM Connecting Tube Options
Rods
RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm
Tubes
RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm
RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm
Tubes
RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm
MSM Clamps
Please browse our extensive range of compatible RS PRO MSM clamps.
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 200mm |
Round Tube Outer Diameter | 12mm |
Material | Stainless Steel |
Colour | Silver |
Product System | MSM |