TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position
- RS Stock No.:
- 787-1705
- Mfr. Part No.:
- 2007492-5
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€34.37
(exc. VAT)
€42.28
(inc. VAT)
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €34.37 |
| 15 - 49 | €33.02 |
| 50 + | €28.56 |
*price indicative
- RS Stock No.:
- 787-1705
- Mfr. Part No.:
- 2007492-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP+ | |
| Sub Type | Cage | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 2 | |
| Orientation | Straight | |
| Number of Contacts | 40 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Series | SFP | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP+ | ||
Sub Type Cage | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 2 | ||
Orientation Straight | ||
Number of Contacts 40 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Series SFP | ||
Contact Gender Female | ||
Standards/Approvals No | ||
TE Connectivity SFP+ Stacked (Dual Row) Cage/Connector Assemblies
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.
Stock numbers 756-1142 and 756-1149 have an elastomeric gasket for EMI containment.
Stock numbers 756-1158 and 787-1705 have EMI springs.
SPF Cage
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position, 2007492-5
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-6
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position, 76044-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75640-5001
