TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- RS Stock No.:
- 508-308
- Mfr. Part No.:
- 1-2007492-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 9 units)*
€226.02
(exc. VAT)
€278.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.02 | €25.113 |
*price indicative
- RS Stock No.:
- 508-308
- Mfr. Part No.:
- 1-2007492-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP+ | |
| Product Type | SFP Cage Assembly | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Number of Ports | 2 | |
| Number of Contacts | 40 | |
| Contact Material | Gold | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nickel Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP+ | ||
Product Type SFP Cage Assembly | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Number of Ports 2 | ||
Number of Contacts 40 | ||
Contact Material Gold | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nickel Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP plus cage assembly with an integrated connector is designed for exceptional performance in pluggable I/O applications. Built with durability in mind, it supports a wide operational temperature range, ensuring reliability in various conditions. The .8mm centerline pitch allows for efficient space management on PCBs, while the robust design caters to signal applications. This product combines meticulous engineering with a user-friendly installation process, making it a go-to choice for professionals seeking reliability and ease of use in their connectivity solutions. With stringent compliance to international standards, this assembly demonstrates a commitment to safety and effectiveness, making it an ideal component for modern electronic assemblies. Perfect for EMI-enhanced applications, it effectively manages noise and interference, bolstering overall performance in high-demand environments.
Designed for seamless integration into various PCBs
Supports high-speed data rates up to 16 Gb/s
Robust cage material reduces environmental impact
Tail and contact plating materials enhance longevity
Configuration features allow for flexible mounting options
Includes integrated light pipe for enhanced visibility
Compatible with a range of auxiliary components
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-6
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-8
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 1-2198318-9
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 2 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 2 Port 40-Position, 2364706-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 2198318-2
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position
