- RS Stock No.:
- 787-3268
- Mfr. Part No.:
- 4412 25mm x 16,5M
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 787-3268
- Mfr. Part No.:
- 4412 25mm x 16,5M
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Extreme Sealing Tape 4412N, Translucent
The 3M™ 4412N is a Translucent Extreme Sealing Tape that is designed to give you professional results when exposed outdoors in direct sunlight as well as temperature and humidity changes whilst creating an effective seal. The 4412N is made up of a very soft and thick acrylic adhesive that has excellent sealing properties and an ionomer film backing that is tough yet very conformable and abrasive resistant.
Features and Benefits
Very good resistance to many common industrial solvents as well as elevated temperature exposure
Tacky adhesive sticks on contact for an immediate bond with no drying time, oozing, or clean up
Neutral, 2 mm thick, conformable tape forms effective seals over contours, edges, rivets, and screw heads
Durable ionomer backing resists UV and chemical exposure
The backing is paintable and offers a clean appearance
Seal joints, seams or penetrations
Achieve professional sealing results even when used outdoors
Tacky adhesive sticks on contact for an immediate bond with no drying time, oozing, or clean up
Neutral, 2 mm thick, conformable tape forms effective seals over contours, edges, rivets, and screw heads
Durable ionomer backing resists UV and chemical exposure
The backing is paintable and offers a clean appearance
Seal joints, seams or penetrations
Achieve professional sealing results even when used outdoors
Application
The think acrylic adhesive creates a great water seal that can stick to a number of materials without any drying time, dripping or clean up. It can conform over contours, edges, rivets and screw heads. Overlapping the tape joints can enhance the seal over a sustained area whilst maintaining a strong and effective seal. The 3M 4412N is paintable if you need to blend it in with adjoining surfaces whilst holding securely through sun, rain, snow and temperature extremes.
This range of duct tape includes the following:
FAQ's
What is the difference between masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating and is usually made of a thin and easy to tear paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with Polyethylene and is very strong, flexible and water-resistant.
What is the shelf life of this tape?
This tape has a shelf life of 24 months from the date of manufacture
What is the difference between duct tape, gaffer tape and cloth-backed tape?
The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.
What are the types of backing materials for cloth tapes?
There are many backing materials available on cloth tapes:
Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
PET/Polyester have a high resistance to solvents and age well.
Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
PET/Polyester have a high resistance to solvents and age well.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
3M™ Extreme Sealing Tape 4412N, 25 mm x 16.5 m, Transluscent
Features and Benefits
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Features and Benefits
Protect and seal with confidence: sticks on contact to many metals and plastics without drying time, dripping, oozing and clean-up
Conforms over contours, edges, rivets and screw heads for a water tight seal
Durable sealing that withstands harsh environmental conditions resist UV light, moisture, and solvents for years
Paintable: you can match most existing colors to blend seamlessly into the surrounding area
Create the seal with a tape, ease and speed of use
No caulking guns to buy, clean and store, and no empty cartridges for disposal
Can be overlapped for wider sealings
Airtight according to DIN 18542
Conforms over contours, edges, rivets and screw heads for a water tight seal
Durable sealing that withstands harsh environmental conditions resist UV light, moisture, and solvents for years
Paintable: you can match most existing colors to blend seamlessly into the surrounding area
Create the seal with a tape, ease and speed of use
No caulking guns to buy, clean and store, and no empty cartridges for disposal
Can be overlapped for wider sealings
Airtight according to DIN 18542
From rain gutters to flashing and vents, rooftops to underground cable enclosures, 3M™ Extreme Sealing Tape 4412 ensures a quick and robust bond. It creates water tight seals and sticks on contact to numerous substrates without drying time, dripping, oozing or mess.
Applications
Professional seal over an existing joint or seam which can be exposed to direct sunlight, as well as temperature and humidity extremes.
From rain gutters to flashing and vents, rooftops to underground cable enclosures, 3M™ Extreme Sealing Tape 4412 ensures a quick and robust bond. It creates water tight seals and sticks on contact to numerous substrates without drying time, dripping, oozing or mess.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Self Fusing Stretch & Seal Tapes
Specifications
Attribute | Value |
---|---|
Tape Type | Duct Tape |
Colour | Translucent |
Width | 25mm |
Length | 16.5m |
Backing Material | Ionomer |
Thickness | 2mm |
Adhesive Material | Acrylic |
Adhesion Strength | 32 N/cm |
Elongation at Break | 400% |
Tensile Strength | 23N/cm |
Finish | Ionomer |
Maximum Operating Temperature | +149°C |
Minimum Operating Temperature | +10 |
Trade Name | Extreme Sealing |
Model Number | 4412 |
- RS Stock No.:
- 787-3268
- Mfr. Part No.:
- 4412 25mm x 16,5M
- Manufacturer:
- 3M