EAO Shroud, For Use With Stop Switches

Bulk discount available

Subtotal (1 unit)*

€66.76

(exc. VAT)

€82.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€66.76
10 - 24€57.68
25 - 49€51.80
50 - 99€47.26
100 +€43.32

*price indicative

RS Stock No.:
787-4722
Distrelec Article No.:
304-07-709
Mfr. Part No.:
EUK-704.927.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Shroud

For Use With

Stop Switches

Colour

Yellow

Diameter

50mm

Material

Aluminium

COO (Country of Origin):
CH

EAO Push Button Shield, For Use With 04 Series, 50mm Face Diameter - EUK-704.927.4


Keen to keep your stop switch safe and sound? This push button shield from EAO has got you covered. Its robust aluminium body is resistant to impact and corrosion, so it can stand up to harsh conditions. An IP65 rating means it's dust-tight and resistant to low-pressure water jets for reliable protection in outdoor and indoor environments. It uses a cutout diameter of 22mm, so it's a sure fit for crowded panels. Thanks to its bright yellow colour, the product is easy to spot, so you can activate it in a flash.

Features & Benefits


• Clips onto a stop switch (787-4710) for simple and speedy installation
• Top-side slot shows button position for handy status checking
• Broad front opening size of 50mm provides plenty of space for ease of resetting
• Compatible with stop switches in the 04 series for ease of assembly

Applications


• Industrial automation
• Automotive manufacturing
• Heavy engineering

Does this push button shield come with markings?


No, this product is supplied blank, leaving plenty of space for you to add the labels your system needs.

Related links