EAO Protective Cover, For Use With Selector Switch with Short Lever
- RS Stock No.:
- 200-4106
- Mfr. Part No.:
- EUK-704.925.4
- Manufacturer:
- EAO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€99.22
(exc. VAT)
€122.04
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €99.22 | - |
| 5 - 9 | €93.28 | 5% |
| 10 - 24 | €87.32 | 11% |
| 25 + | €81.39 | 17% |
*price indicative
- RS Stock No.:
- 200-4106
- Mfr. Part No.:
- EUK-704.925.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Flip Guard | |
| Sub Type | Protective Cover | |
| For Use With | Selector Switch with Short Lever | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Flip Guard | ||
Sub Type Protective Cover | ||
For Use With Selector Switch with Short Lever | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO protective cover is for selector switch with short lever. The protective cover is round in shape and has a diameter of 30.5mm. It is acts as seal which is known as cover spring.
Raised design
Plastic material
IP65 front protection
Transparent Optics
Related links
- EAO Protective Cover with Spring for Selector/Push Button, For Use With For Push Button and Selector Switch Short Lever
- EAO Protective Cover, For Use With Push Button and Selector Switch
- EAO Protective Cover, For Use With HMI Components Series 04
- EAO Protective Cover, For Use With 31 Series
- EAO Protective Cover, For Use With Series 51 Switch
- EAO Protective Cover, For Use With Series 61 Switch
- EAO Protection Cover Lever Switch
- EAO Protection Cover Pushbutton
