EAO Protective Shroud, For Use With Emergency Stop Switch, Actuators
- RS Stock No.:
- 442-304
- Mfr. Part No.:
- 704.927.6A
- Manufacturer:
- EAO
Subtotal (1 unit)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.72 |
*price indicative
- RS Stock No.:
- 442-304
- Mfr. Part No.:
- 704.927.6A
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Protective Shroud | |
| For Use With | Emergency Stop Switch, Actuators | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Protective Shroud | ||
For Use With Emergency Stop Switch, Actuators | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO e-stop protective shroud is specifically designed to enhance the safety and usability of emergency stop switches. Engineered with a durable plastic construction and a striking yellow colour, this shroud provides a reliable solution for critical applications where immediate access to emergency stop functions is paramount. With a diameter of 65 mm, it seamlessly fits a variety of front panel thicknesses ranging from 1 to 2.5 mm, making it suitable for multiple installation scenarios. The innovative anti-twist device further ensures that the emergency stop switch remains securely in position, providing peace of mind in even the most demanding environments. Its IP67 rating guarantees robust protection against dust and water ingress, thereby ensuring longevity and sustained performance. Whether you're working in industrial settings or on machinery, this shroud is an essential component for maintaining operational safety.
Constructed from durable plastic for long-lasting performance
Bright yellow colour enhances visibility and safety
Designed for a variety of front panel thicknesses for versatile installation
Equipped with an anti-twist device to maintain switch integrity
IP67 rating protects against dust and water ingress for reliable operation
Suitable for various emergency stop applications in both industrial and commercial settings
Related links
- EAO Protective Shroud, For Use With Emergency Stop Switch
- EAO Protective Shroud
- EAO Protective Shroud, For Use With Use only for Part No. 704.064.2 and 704.066.2
- EAO Protective Shroud, For Use With Push Button
- EAO Cover, For Use With Protective Shroud
- EAO Protective Cover, For Use With Push Button and Selector Switch
- EAO Protective Cover, For Use With Series 51 Switch
- EAO Protective Cover, For Use With Series 61 Switch
