- RS Stock No.:
- 788-4498
- Mfr. Part No.:
- 1-1546410-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 15-10-2024, delivery within 2 working days
Added
Price Each
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Units | Per unit |
1 - 14 | €74.88 |
15 - 49 | €73.38 |
50 + | €71.89 |
- RS Stock No.:
- 788-4498
- Mfr. Part No.:
- 1-1546410-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Industrial Ethernet Circular Sealed RJ45 Variant 3 Standard PCB Receptacles
Industrial Ethernet circular sealed RJ45 Variant 3 standard PCB receptacles that enable a cable lead to be soldered to an internal Ethernet connection. These industrial Ethernet RJ45 Variant 3 PCB receptacles have an ABS shell and an outer threaded connection that contributes towards an IP67 rating and vibration resistance. These RJ45 Variant 3 PCB receptacles are compatible with standard commercial RJ45 connectors, category 5e cable and intermateable with unshielded products. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 706-0204 is a receptacle with PC board
Stock number 788-4498 is a receptacle with PCB and a 12 in 10 Base-T cable
Stock number 788-4492 is a receptacle with PCB and a 12 in 568A cable
Stock number 788-4502 is a receptacle with PCB and a 12 in 568B cable
For suitable plug connectors see stock number 706-0210
Standards
Compliant to IEC 61076-3-106 – Variant 3 sealed
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Number of Ports | 1 |
Mounting Type | PCB Mount |
Orientation | Straight |
Length | 33mm |
Width | 38.10mm |
Depth | 23.90mm |
Series | 1-1546410 |
- RS Stock No.:
- 788-4498
- Mfr. Part No.:
- 1-1546410-1
- Manufacturer:
- TE Connectivity