Facom Plier for Circlip Plier
- RS Stock No.:
- 794-7886
- Mfr. Part No.:
- 470.E3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3.75
(exc. VAT)
€4.61
(inc. VAT)
Limited stock
- 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.75 |
*price indicative
- RS Stock No.:
- 794-7886
- Mfr. Part No.:
- 470.E3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Accessory Type | Plier Tip | |
| Product Type | Plier | |
| For Use With | Circlip Plier | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Accessory Type Plier Tip | ||
Product Type Plier | ||
For Use With Circlip Plier | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Circlip Plier Tips
Interchangable tips for Facom circlip pliers 469 and 467
Straight and 45° tip options
Each set includes 2 tips
Related links
- Facom Circlip Plier Tips for Circlip Plier
- Facom 470.MT 14-Piece Circlip Plier Set Circlip Plier Set
- Facom Circlip Plier Tips for Circlips Pliers 467 and 469
- Facom 4-Piece Circlip Plier, 175 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 200 mm Overall Internal VDE/1000V Approved ESD Safe
- Knipex Circlip Plier Tips for Circlip Pliers 44 10 A61
- Knipex Circlip Plier Tips for Circlip Pliers 44 20 A51
- Knipex Circlip Plier Tips for Circlip Pliers 44 10 J6
