STMicroelectronics SM6T68CAY, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-8864
Mfr. Part No.:
SM6T68CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

121V

Minimum Breakdown Voltage

64.6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

58V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

33A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Test Current

1mA

Length

4.6mm

Height

2.45mm

Width

3.95mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1µA

Related links