Wickmann 1SMB11CAT3G, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 171-0104
- Mfr. Part No.:
- 1SMB11CAT3G
- Manufacturer:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0104
- Mfr. Part No.:
- 1SMB11CAT3G
- Manufacturer:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 18.2V | |
| Minimum Breakdown Voltage | 11.1V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 11V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 33A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.57 x 3.82 x 2.41mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Test Current | 1mA | |
| Width | 3.82mm | |
| Height | 2.41mm | |
| Length | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 18.2V | ||
Minimum Breakdown Voltage 11.1V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 11V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 33A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.57 x 3.82 x 2.41mm | ||
Maximum Reverse Leakage Current 5µA | ||
Test Current 1mA | ||
Width 3.82mm | ||
Height 2.41mm | ||
Length 4.57mm | ||
Related links
- Wickmann P6SMB10AT3G 600W, 2-Pin DO-214AA
- Wickmann 1SMB6.5AT3G 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T24CAY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T68CAY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T10CAY 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB36CA R5 600W, 2-Pin DO-214AA
- HY Electronic Corp SMBJ8.0CA 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB200CA R5 600W, 2-Pin DO-214AA
