Fairchild SMBJ9V0CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 802-2398P
- Mfr. Part No.:
- SMBJ9V0CA
- Manufacturer:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-2398P
- Mfr. Part No.:
- SMBJ9V0CA
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 15.4V | |
| Minimum Breakdown Voltage | 10V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 9V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 39A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.75 x 3.95 x 2.45mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.45mm | |
| Test Current | 1mA | |
| Length | 4.75mm | |
| Width | 3.95mm | |
| Maximum Reverse Leakage Current | 10µA | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 15.4V | ||
Minimum Breakdown Voltage 10V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 9V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 39A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.75 x 3.95 x 2.45mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.45mm | ||
Test Current 1mA | ||
Length 4.75mm | ||
Width 3.95mm | ||
Maximum Reverse Leakage Current 10µA | ||
Related links
- Fairchild P6KE22CA 600W, 2-Pin DO-15
- STMicroelectronics SM6T7V5CAY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T10CAY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T68CAY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T24CAY 600W, 2-Pin DO-214AA
- Wickmann 1SMB11CAT3G 600W, 2-Pin DO-214AA
- Vishay SMBJ12CD-M3/H 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB22CA R4 600W, 2-Pin DO-214AA
