Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm 300 mm
- RS Stock No.:
- 796-6786
- Mfr. Part No.:
- E4.320.17.1.12
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
Subtotal (1 pair)*
€25.34
(exc. VAT)
€31.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 - 9 | €25.34 |
| 10 - 24 | €23.06 |
| 25 + | €21.84 |
*price indicative
- RS Stock No.:
- 796-6786
- Mfr. Part No.:
- E4.320.17.1.12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer Metal | |
| Series | e-chain | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Height | 32mm | |
| Width | 300 mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer Metal | ||
Series e-chain | ||
Colour White | ||
Standards/Approvals RoHS | ||
Height 32mm | ||
Width 300 mm | ||
- COO (Country of Origin):
- DE
Series E4.32 Cable Chain End Brackets
Series E4.32 e-chain®
The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.
Related links
- Igus Polymer Metal Cable Trunking Accessory e-chain
- Igus Polymer Metal Cable Trunking Accessory e-chain
- Igus Polymer Metal Cable Trunking Accessory e-chain
- Igus Polymer Metal Cable Trunking Accessory e-chain
- Igus Polymer Metal Cable Trunking Accessory 167, e-chain
- Igus Polymer Metal Cable Trunking Accessory e-chain
- Igus Polymer Metal Cable Trunking Accessory 167, e-chain
- Igus Polymer Metal Cable Trunking Accessory 167, e-chain
