TE Connectivity, AMPLIMITE HDF-20 2.77mm Pitch 9 Way IDC D-Sub Ribbon Cable Connector, Socket, Thermoplastic Shell
- RS Stock No.:
- 798-1511
- Mfr. Part No.:
- 1658609-4
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.44
(exc. VAT)
€3.00
(inc. VAT)
- RS Stock No.:
- 798-1511
- Mfr. Part No.:
- 1658609-4
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Gender | Female | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Pitch | 2.77mm | |
Termination Method | IDC | |
Current Rating | 1 A, 1.5 A | |
Housing Material | Thermoplastic | |
Voltage Rating | 250 V ac | |
Length | 30.89mm | |
Width | 18.62mm | |
Depth | 12.6mm | |
Dimensions | 30.89 x 18.62 x 12.6mm | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Series | AMPLIMITE HDF-20 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Contact Size | 20 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method IDC | ||
Current Rating 1 A, 1.5 A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V ac | ||
Length 30.89mm | ||
Width 18.62mm | ||
Depth 12.6mm | ||
Dimensions 30.89 x 18.62 x 12.6mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE HDF-20 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Contact Size 20 | ||