TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
798-1515
Mfr. Part No.:
5746861-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

1.0 A, 1.5A

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.89mm

Width

18.62mm

Depth

12.6mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Dimensions

30.89 x 18.62 x 12.6mm

Series

Amplimite HDF-20

Contact Size

20

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
MX

Related links