Molex Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 800-6772
- Distrelec Article No.:
- 300-65-155
- Mfr. Part No.:
- 48037-2200
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
In Stock
- 684 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.39 |
| 25 - 49 | €1.24 |
| 50 - 99 | €1.21 |
| 100 - 249 | €1.18 |
| 250 + | €1.14 |
*price indicative
- RS Stock No.:
- 800-6772
- Distrelec Article No.:
- 300-65-155
- Mfr. Part No.:
- 48037-2200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 150V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | 4803 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 150V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series 4803 | ||
Molex USB Connector, 1.5A Current Rating, 150V AC Maximum Voltage - 48037 Series - 48037-2200
Use this USB type A connector from Molex to easily link your electronic devices to each other. It's made from durable and rust-resistant steel that protects it from impact and damage. The plug is designed so that it can't be accidentally fitted to the wrong mating part. Thanks to a wide temperature tolerance range between -20°C and +85°C, it's suitable for use in tough conditions.
Features & Benefits
• Solder termination type for a secure connection
• Gold-plated terminals resist corrosion and heat, ideal for use in demanding environments
• Locks to mating part to ensure a secure fit, even in vibrating equipment
Applications
• Networking and communication devices
• Automotive industry
• Robotics and automation systems
What's the maximum process temperature for soldering?
The maximum process temperature for soldering this unit is 260°C, to prevent damage to the terminals.
Related links
- Molex Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Lumberg Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
