Lumberg Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 737-8795
- Mfr. Part No.:
- 2410 07
- Manufacturer:
- Lumberg
Get a bulk buy discount
Add 25 more to save €2.25
View bulk pricing optionsSubtotal (1 unit)*
€2.09
(exc. VAT)
€2.57
(inc. VAT)
In Stock
- 305 unit(s) ready to ship from another location
- Plus 737 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.09 | - |
| 25 - 74 | €2.00 | €2.25 |
| 75 - 199 | €1.87 | €16.50 |
| 200 + | €1.64 | €90.00 |
*price indicative
- RS Stock No.:
- 737-8795
- Mfr. Part No.:
- 2410 07
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2410 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2410 | ||
USB Chassis Sockets and Plugs
These USB 2.0 chassis Plugs and Sockets are of type A, for printed circuit boards.
Height shown is above the PCB.
Lumberg USB Connectors and Cable Assemblies
Note
For Lumberg USB cable assemblies see stock number 737-8802 typical.
Related links
- Lumberg Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, PCB Female Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
