Molex Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 800-6788
- Distrelec Article No.:
- 301-61-442
- Mfr. Part No.:
- 48037-1000
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
In Stock
- 314 unit(s) ready to ship from another location
- Plus 850 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.85 |
| 25 - 49 | €1.64 |
| 50 - 99 | €1.62 |
| 100 - 249 | €1.48 |
| 250 + | €1.43 |
*price indicative
- RS Stock No.:
- 800-6788
- Distrelec Article No.:
- 301-61-442
- Mfr. Part No.:
- 48037-1000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 150V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Tin | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | 48037 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 150V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Tin | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series 48037 | ||
- COO (Country of Origin):
- CN
Molex Surface-Mounted USB Connector, Type A - 48037 Series - 48037-1000
Need a reliable USB (universal serial bus) connector for your household or office devices? This Molex USB type-A connector is designed for general-purpose use in common electronic equipment. The plug is made of gold-plated tin to ensure good conductivity while resisting corrosion and rust, giving you a long-lasting, reliable connection. It's designed for surface mounting to a PCB (printed circuit board) for ease of installation. Thanks to its voltage rating of 150V AC, this USB-A connector is safe to use with most general consumer devices.
• Compatible with PCBs with a thickness of 1.2 to 1.6mm for versatility
• Wide operating temperature range of -20°C to +85°C for use in a variety of environments
• Right angle orientation for use in tight or awkward spaces
• Polarised to mating part and PCB to prevent damage caused by incorrect connections
• Solder termination method ensures a secure connection that's protected against dust and moisture
Applications
• Computer systems
• Device chargers
• Communications applications
Can this connector handle electromagnetic interference?
This connector features full electrical shielding to minimise electromagnetic interference and ensure reliable data transmission.
Molex USB PCB Plugs
A range of Molex 48037 Series USB Type A PCB Shielded Plugs:
800-6772 SMT, straight tabs
800-6788 SMT, kinked tabs, tray
800-6778 SMT, kinked tabs, reeled
800-6797 Through Hole, kinked tabs
Molex USB Connectors
Related links
- Molex Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Lumberg Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
