- RS Stock No.:
- 800-6895
- Mfr. Part No.:
- 43743-8101
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 25-09-2024, delivery within 2 working days
Added
Price Each
€1.93
(exc. VAT)
€2.37
(inc. VAT)
Units | Per unit |
1 - 14 | €1.93 |
15 + | €1.64 |
- RS Stock No.:
- 800-6895
- Mfr. Part No.:
- 43743-8101
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 44144 / 43743 Series RJ45 Modular Jack SMT Type
The Molex 44144 / 43743 Series Cat3 Modular Jacks, SMT, Right Angle are a Low Profile type.
Stock number 800-6895 is the 8/8 RJ45 with Outboard fitting nail version
Stock number 800-6891 is the 8/8 RJ45 with Flush fitting nail version
Stock number 800-6889 is the 6/6 RJ11 with Flush fitting nail version
Stock number 800-6895 is the 8/8 RJ45 with Outboard fitting nail version
Stock number 800-6891 is the 8/8 RJ45 with Flush fitting nail version
Stock number 800-6889 is the 6/6 RJ11 with Flush fitting nail version
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 8P8C |
Orientation | Right Angle |
Length | 15.24mm |
Width | 11.74mm |
Depth | 16.89mm |
Series Number | 43743 |
Series | 43743 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS Stock No.:
- 800-6895
- Mfr. Part No.:
- 43743-8101
- Manufacturer:
- Molex