Phoenix Contact Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC-MRD-4SC SH PN SCO Series
- RS Stock No.:
- 801-6665
- Mfr. Part No.:
- 1436754
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-6665
- Mfr. Part No.:
- 1436754
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Spring Cage |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Right Angle |
Series | SACC-MRD-4SC SH PN SCO |
Voltage Rating | 60 V |
Shell Size | 19mm |
Mating Type | Plug-In |
Housing Material | Zinc |
Contact Plating | Gold over Nickel |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 801-6665
- Mfr. Part No.:
- 1436754
- Manufacturer:
- Phoenix Contact