- RS Stock No.:
- 802-5505
- Mfr. Part No.:
- 1521423
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-5505
- Mfr. Part No.:
- 1521423
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flush Type Sensor/Actuator M12 Connectors, PG9/PG13.5 Thread Type, Free End Litz Wire
Phoenix contact M12 or 7/8th flush mount connectors with 0.5m of PVC litz wire. These 4, 5 and 8 way panel mount connectors are A and B coded (where stated) with a free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated and with a PG9 or PG13.5 fastening thread.
Note
Stock Number 802-5505 has 7/8th mounting with PG13.5 thread type.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Body Orientation | Straight |
Series | 1521423 |
Mating Type | Quick Connect |
Housing Material | PUR |
Contact Plating | Gold |
Contact Material | CuZn |
- RS Stock No.:
- 802-5505
- Mfr. Part No.:
- 1521423
- Manufacturer:
- Phoenix Contact