Phoenix Contact Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Socket, Male, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

€36.05

(exc. VAT)

€44.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€36.05
5 +€34.25

*price indicative

RS Stock No.:
802-5593
Mfr. Part No.:
1551684
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Bulkhead Mount

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

SACC

Voltage

60.0V

Coding

B

Minimum Operating Temperature

-25°C

Mating Type

Quick Connect

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Polymer

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
CZ

Flush Type Sensor/Actuator Speedcon M12 Connectors, Solder Connections


Phoenix contact M12 flush mount Speedcon connectors, with solder connections, these 4/5 or 8 way flush mount panel connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust panel mount connector.

Note

Stock number 802-5593 has M12 thread types.

Related links