- RS Stock No.:
- 802-5638
- Mfr. Part No.:
- 1694224
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-5638
- Mfr. Part No.:
- 1694224
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flush Type Sensor/Actuator M12 Connectors, M12/M8 Thread Types, Solder Connections
Phoenix contact M12 flush mount connectors, straight and angled orientation with solder connections, these 3/4 or 5 way flush mount panel connector are IP67 rated once mated and have a M8 or M12 fastening thread, suitable for many applications that demand a robust panel mount connector.
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Bulkhead Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4A |
Series | 1694224 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Quick Connect |
Contact Plating | Gold |
Contact Material | CuZn |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 802-5638
- Mfr. Part No.:
- 1694224
- Manufacturer:
- Phoenix Contact