Phoenix Contact VIP-3/SC/RJ45 Series 8-Contact Female Interface Module, RJ45 Connector, DIN Rail, 4A
- RS Stock No.:
- 802-8019
- Mfr. Part No.:
- 2900701
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€63.36
(exc. VAT)
€77.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €63.36 |
*price indicative
- RS Stock No.:
- 802-8019
- Mfr. Part No.:
- 2900701
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 12, 24AWG | |
| Current | 4A | |
| Number of Contacts | 8 | |
| Orientation | Straight | |
| Connector Type | RJ45 | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 48V ac/dc | |
| Voltage | 48V ac/dc | |
| Cable CSA | 0.2, 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 26.9mm | |
| Standards/Approvals | No | |
| Depth | 62mm | |
| Length | 69mm | |
| Series | VIP-3/SC/RJ45 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 12, 24AWG | ||
Current 4A | ||
Number of Contacts 8 | ||
Orientation Straight | ||
Connector Type RJ45 | ||
Mount Type DIN Rail | ||
Test Proof Voltage 48V ac/dc | ||
Voltage 48V ac/dc | ||
Cable CSA 0.2, 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 26.9mm | ||
Standards/Approvals No | ||
Depth 62mm | ||
Length 69mm | ||
Series VIP-3/SC/RJ45 | ||
Phoenix Contact Interface Module, 48V AC/DC Voltage Rating, Screw Terminals - VIP-3/SC/RJ45 - 2900701
Upgrade your control system's communication capabilities with this interface module from Phoenix Contact. With its standardised RJ45 socket, the unit slots right into your existing setup. Its eight contacts handle up to 4A of current simultaneously, so it's suitable for Power over Ethernet applications.
This module snaps straight onto a standard DIN rail, letting you speed through installation without the need for special tools. Thanks to its compact dimensions of 26.9 (W) x 69 (H) x 62mm (D), it easily fits into a standard-size enclosure. Screw terminals secure your conductors against disruptive movement.
There's no need to worry about handling this block, as its plastic insulation cuts the risk of electric shocks. A module like this one is typically installed in patch panels, network devices and wall plates to provide a connection point for Ethernet cables.
Features & Benefits
• Works with AC and DC power supplies for wide compatibility
• Handles temperatures between -20°C and +50°C to provide reliable performance in tough conditions
• Meets DIN EN 50178 standards for safe use in power distribution systems
• Wide conductor range of 24 to 12AWG for versatility
Standards
DIN EN 50178
Related links
- Phoenix Contact 8-Contact Female Interface Module DIN Rail, 4A
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- WAGO 8-Contact Female Interface Module DIN Rail
- CAMDENBOSS CIM Series 2-Contact Female Interface Module DIN Rail, 500mA
- RS PRO C550S Series 9-Contact Female Interface Module DIN Rail, 1A
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- Schneider Electric EnerlinX Series Female Interface Module DIN Rail
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
