Phoenix Contact, CF 3000 LOC 1.0 Locator
- RS Stock No.:
- 803-4367
- Mfr. Part No.:
- 1205655
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€17.77
(exc. VAT)
€21.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.77 |
| 5 - 24 | €16.86 |
| 25 - 74 | €16.00 |
| 75 - 149 | €15.11 |
| 150 + | €14.64 |
*price indicative
- RS Stock No.:
- 803-4367
- Mfr. Part No.:
- 1205655
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Locator | |
| Series | CF 3000 LOC 1.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Locator | ||
Series CF 3000 LOC 1.0 | ||
- COO (Country of Origin):
- DE
Phoenix Contact CF 3000 Series Bench Press for Taped Ferrules
CF 3000 series 120V portable electrical bench press for the automatic stripping and crimping of DIN 46228-4 taped insulated crimp wire ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG). This CF 3000 crimping and stripping bench press strips the conductor in a single operation then produces a trapeziodal crimp and can process up to 1200 ferrules an hour.
For spare locators see stock number 803-4367 (1.0mm2) and 803-4376 (1.5mm2)
For suitable taped wire crimp ferrules see stock numbers 804-6893 and 804-6919 typically.
For spare locators see stock number 803-4367 (1.0mm2) and 803-4376 (1.5mm2)
For suitable taped wire crimp ferrules see stock numbers 804-6893 and 804-6919 typically.
Phoenix Contact Ferrule Crimping Tools
Related links
- Phoenix Contact, CF 3000 LOC 1.5 Locator
- Phoenix Contact, CF 3000 LOC Sleeve Receiver
- Phoenix Contact, CF 3000 LOC 0.5 Sleeve Receiver
- Phoenix Contact, CF 3000 LOC 0 Sleeve Receiver
- Phoenix Contact, CF 3000
- Phoenix Contact 3202 Replacement Rubber Feet
- Phoenix Contact 3202 Replacement Button
- Phoenix Contact 3202 Screw
