Tempatron DIN Rail, Panel, Wall On-Off Temperature Controller 5 Input Relay 264V ac/dc

Image representative of range

Subtotal (1 unit)*

€164.90

(exc. VAT)

€202.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.90

*price indicative

RS Stock No.:
809-1023
Mfr. Part No.:
TC4810-02-24VAC/DC
Manufacturer:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Output Type

Relay

Product Type

On-Off Temperature Controller

Number of Inputs

5

Maximum Current

10A

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Maximum Supply Voltage

264V ac/dc

Digital Comms

RS485, RS232

Auxiliary Power Supply

24 V

Maximum Voltage

250V

Display Type

LED, LCD

IP Rating

IP30, IP65, IP55, IP20

Standards/Approvals

EN61010-1, EN50082-1, CE emc EN50081-1

Length

48mm

Mount Type

DIN Rail, Panel, Wall

Input Type

K Type Thermocouple

Panel Depth

89mm

COO (Country of Origin):
GB

Tempatron TC4810 Controller


TC4810 series of analogue Temperature Controllers is the ideal solution for a simple on/off or proportional control, while also being extremely cost effective

Selection of either ON/OFF or proportional control

Supports J, K, T thermocouples or 3-wire PT100 inputs

Various temperature ranges offered, including 0-200°C (809-1017 & 809-1029), 0-400°C (809-1023), 0-600°C (809-1013) & -50-100°C (809-1026)

Analogue


These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm

Standards

CE, EN50081-1 & EN50082-1 and EN61010-1

Related links