Omron E5CB Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- RS Stock No.:
- 772-9385
- Mfr. Part No.:
- E5CB-R1TCD 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€220.70
(exc. VAT)
€271.46
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.70 |
*price indicative
- RS Stock No.:
- 772-9385
- Mfr. Part No.:
- E5CB-R1TCD 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Solderless | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | USB-Serial Conversion Cable | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Width | 48mm | |
| Standards/Approvals | CSA C22.2 No. 1010-1, EN61010-1, EN61326, IEC61010-1, UL 61010-1, VDE0106 Part 100 | |
| Length | 60mm | |
| IP Rating | IP00, IP20, IP66 | |
| Mount Type | Panel Mount | |
| Input Type | Thermocouple | |
| Series | E5CB | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Solderless | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms USB-Serial Conversion Cable | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Width 48mm | ||
Standards/Approvals CSA C22.2 No. 1010-1, EN61010-1, EN61326, IEC61010-1, UL 61010-1, VDE0106 Part 100 | ||
Length 60mm | ||
IP Rating IP00, IP20, IP66 | ||
Mount Type Panel Mount | ||
Input Type Thermocouple | ||
Series E5CB | ||
Panel Depth 60mm | ||
Omron E5CB Series PID Temperature Controller, Relay Output, Thermocouple Input - E5C-BR1TCD AC/DC24
This PID temperature controller is designed to enhance temperature regulation across various industrial applications. Its compact panel mount design allows for easy integration into control systems, making it suitable for automation, electronics, and mechanical engineering sectors. The controller's effective performance is crucial for accurate temperature management.
Features & Benefits
• LED display ensures clear visibility of temperature readings
• Supports ON/OFF and advanced PID control for operational flexibility
• Quick input temperature sampling at 250 ms enhances responsiveness
• Relay output reliably activates heating elements
• Multiple IP ratings improve durability in demanding environments
• User-friendly configuration requires setting fewer than 20 parameters
Applications
• Used with thermocouples for versatile temperature measurements
• Ideal for managing heating elements in industrial processes
• Effective for temperature control in HVAC systems
• Suitable for automation systems requiring precise thermal management
What type of sensor can be connected?
It supports thermocouples and resistance temperature detectors such as Pt100.
How do I install it?
It can be easily mounted on a panel using the specified cut-out dimensions.
Can it handle different voltage inputs?
Yes, it operates on both 24 V AC/DC and a wider range of 100 to 240 V AC.
Is it suitable for high-humidity environments?
Yes, it is rated for operation in humidity levels of 25-85%.
Related links
- Omron E5CB Panel Mount PID Temperature Controller 1 Input Voltage 240V ac On-Off
- Omron E5CB Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5CB Panel Mount Controller 2 Input PID, On-Off
- Omron E5CB Panel Mount Controller 2 Input Solid State Relay 2-PID Controller,
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac/dc PID Controller
- Omron E5EN Panel Mount PID Temperature Controller 2 Input PID, Proportional Valve
