Tempatron On/Off Temperature Controller, 48 x 48mm, K Type Thermocouple Input, 230 V ac Supply
- RS Stock No.:
- 809-1041
- Mfr. Part No.:
- FTST1200K-110/240VAC
- Manufacturer:
- Tempatron
Image representative of range
Subtotal (1 unit)*
€116.56
(exc. VAT)
€143.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €116.56 |
*price indicative
- RS Stock No.:
- 809-1041
- Mfr. Part No.:
- FTST1200K-110/240VAC
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Supply Voltage | 230 V ac | |
| Size | 48 x 48mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Input Type | K Type Thermocouple | |
| Panel Depth | 112mm | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Supply Voltage 230 V ac | ||
Size 48 x 48mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Input Type K Type Thermocouple | ||
Panel Depth 112mm | ||
- COO (Country of Origin):
- GB
Tempatron F Series Controller
F series temperature controllers offer a simple-to-use ON/OFF process control suitable for a comprehensive range of applications making this a cost effective option
F Series Features
ON/OFF temperature control method
DIN 48 panel cutout
IP40 rated case
110V AC or 230V AC supply
Supports K type thermocouples
5A SPDT LED status indicating relay output which is isolated from the supply voltage
Temperature ranges available are 0-200°C (Stock No. 809-1048) & 0-1200°C (Stock No. 809-1041)
ON/OFF temperature control method
DIN 48 panel cutout
IP40 rated case
110V AC or 230V AC supply
Supports K type thermocouples
5A SPDT LED status indicating relay output which is isolated from the supply voltage
Temperature ranges available are 0-200°C (Stock No. 809-1048) & 0-1200°C (Stock No. 809-1041)
Standards
CE, EN61010-1, EN50081-1 & EN50082-1 Low voltage and EMC Directives
Tempatron F Series Controller
Related links
- Tempatron On/Off Temperature Controller K Type Thermocouple Input, 110 → 230 V ac Supply
- Tempatron On/Off Temperature Controller 230 V ac Supply Voltage
- Tempatron On/Off Temperature Controller 110 → 240 V ac Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 110 → 240 V ac Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 110 → 230 V ac Supply Voltage
- Tempatron On/Off Temperature Controller PT100 Input, 110 → 230 V ac Supply
- Tempatron 1/16 DIN On/Off Temperature Controller 110 → 230 V ac Supply Voltage
- Tempatron 1/16 DIN On/Off Temperature Controller 1 Output Relay, 110 → 230 V ac Supply Voltage
