Tempatron TC4800 DIN Rail, Panel, Surface On-Off Temperature Controller, 5 Output Relay 230V ac
- RS Stock No.:
- 344-619
- Mfr. Part No.:
- TC4810-52-110/240VAC
- Manufacturer:
- Tempatron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€153.79
(exc. VAT)
€189.16
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €153.79 |
| 5 + | €149.18 |
*price indicative
- RS Stock No.:
- 344-619
- Mfr. Part No.:
- TC4810-52-110/240VAC
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 5 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Supply Voltage | 230V ac | |
| Auxiliary Power Supply | 24 V ac/dc or 110/230 V ac | |
| Display Type | LED | |
| Maximum Voltage | 240V ac | |
| Length | 89mm | |
| IP Rating | IP40 | |
| Width | 48mm | |
| Standards/Approvals | CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | |
| Mount Type | DIN Rail, Panel, Surface | |
| Input Type | K Type Thermocouple | |
| Series | TC4800 | |
| Panel Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 5 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Supply Voltage 230V ac | ||
Auxiliary Power Supply 24 V ac/dc or 110/230 V ac | ||
Display Type LED | ||
Maximum Voltage 240V ac | ||
Length 89mm | ||
IP Rating IP40 | ||
Width 48mm | ||
Standards/Approvals CE marked (meets EN61010-1 low voltage and EN50081-1/50082-1 EMC directives) | ||
Mount Type DIN Rail, Panel, Surface | ||
Input Type K Type Thermocouple | ||
Series TC4800 | ||
Panel Depth 74mm | ||
- COO (Country of Origin):
- GB
Tempatron Temperature Controller
The Tempatron TC4800 series temperature controller has a supply voltage rating ranging from 110VAC to 240VAC. It is available in ON/OFF, PD (proportional and derivative) and latching versions, designed for simple control of temperature. The controllers operate on 3-wire PT100 (RTD) sensor input. The controller is housed in a compact DIN48 square enclosure that can be 1/16 DIN rail mount to a socket.
Analogue:
This temperature controller has an operating voltage range of 110/240VAC, an ambient temperature range of -10°C to 50°C and LED status and supply indication. The panel cut out dimensions are 45 x 45mm.
Features and Benefits
Scale range is 0°C to 400°C (K type thermocouple)
LED status and supply indication
Use any suitable 50-0-50μA meter for deviation readings
PD types have 'over temperature', 'in-band' and 'under temperature' LED's
Supplied with hex key to lock temperature setting
Reverse or direct action
Relay output
Matching timers and tachometer relays
Certifications
EN50081-1
EN50082-1 for EMC
EN61010-1
IP40 rated
Related links
- Tempatron TC4800 DIN Rail Surface On-Off Temperature Controller, 5 Output Relay 230V ac
- Tempatron TC4800 DIN Rail Surface On-Off Temperature Controller, 1 Output Relay 230V ac
- Tempatron TC4800 DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac PD
- Tempatron F DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac On-Off
- Tempatron DIN Rail Terminal, Wall On-Off Temperature Controller 4 Input Relay 230V ac
- Tempatron F DIN Rail On-Off Temperature Controller Relay 230V ac On-Off
- Tempatron F Surface DIN Rail On-Off Temperature Controller Relay 230V ac On-Off
- Tempatron DIN Rail Wall On-Off Temperature Controller 5 Input, 8 Output Relay 264V ac/dc
