Bulk discount available
Subtotal (1 bag of 100 units)*
€11.05
(exc. VAT)
€13.59
(inc. VAT)
In Stock
- 793 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €11.05 | €0.111 |
| 15 - 24 | €10.53 | €0.105 |
| 25 - 49 | €10.22 | €0.102 |
| 50 + | €10.04 | €0.10 |
*price indicative
- RS Stock No.:
- 812-1546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Maximum Cable Diameter | 5mm | |
| Colour | Natural | |
| Length | 200mm | |
| Width | 4.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | cULus E97527, RoHS Compliant, UL, UL 94 V-2 | |
| Tensile Strength | 22kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Maximum Cable Diameter 5mm | ||
Colour Natural | ||
Length 200mm | ||
Width 4.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals cULus E97527, RoHS Compliant, UL, UL 94 V-2 | ||
Tensile Strength 22kg | ||
RS PRO Cable Tie and Marker, Nylon 66
Brought to you by the reliable RS PRO brand, this cable tie incorporates a marker space that can be written on with a marker pen or used to attach identify stickers. As such, not only can this versatile cable tie keep your cable bundles in order, it can easily identify the bundle for ease of selection or maintenance. Made from Nylon 66, the cable tie is durable and easy to use, and remains the fastest and most convenient way to keep your cables organized. The marking surface areas is 28 x 7.8 mm.
RS PRO nylon cable ties are available in the following sizes:
• 812-1543 is a 270 x 4.6 mm cable tie
• 812-1546 is a 200 x 4.6 mm cable tie
• 812-1540 is a 130 x 2.5 mm cable tie
• 812-1559 is a 110 x 2.5 mm cable tie
• 812-1552 is a 300 x 4.8 mm cable tie
Features and Benefits
UL approved nylon 66, 94V-2;Tie and identify cables at the same time;Easy to write on flat area
Applications
Cable ties can be used in almost any application where cables are used. Whether to secure individual cables, or to bundle relevant individual cables together, cable ties are a fast and effective cable management accessory. They can also be used as a fastener in non-cable related applications where-ever a tension tie might be useful. This cable marker and cable tie hybrid has advantages over standard cable ties in that it doesn't require additional accessories to identify bundled cables. They are commonly used in;
• IT hardware management and servers
• Industrial machinery
• Offices and domestic appliances
Are these cable ties reusable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For cables and cable accessories, RS PRO has a solution to suit your needs. From fasteners to connectors and more, we're certain our extensive range of specialist and every-day products has what you need to succeed.
Note
Marking surface is 28 x 7.8 mm
Related links
- RS PRO
- RS PRO EC Slide-On Cable Marker Pre-printed "T" 3 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "O" 3 mm Cable
- RS PRO Clip-On White Black
- RS PRO Cable Marker Pre-printed "1/45"
- RS PRO FM Slide-On Cable Marker Pre-printed "0" 3.5 mm Cable
- RS PRO FM Slide-On Cable Marker Pre-printed "O" 3.5 mm Cable
- RS PRO Tie White
