RS PRO Cable Marker, Natural, 82 mm Cable

Bulk discount available

Subtotal (1 bag of 100 units)*

€28.36

(exc. VAT)

€34.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€28.36€0.284
15 - 24€27.01€0.27
25 - 49€26.04€0.26
50 +€25.50€0.255

*price indicative

RS Stock No.:
812-1552
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Marker

Maximum Cable Diameter

82mm

Colour

Natural

Length

300mm

Width

4.8mm

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

cULus E97527, RoHS Compliant, UL, UL 94 V-2

Tensile Strength

22kg

RS PRO Cable Tie and Marker, Nylon 66


Brought to you by the reliable RS PRO brand, this cable tie incorporates a marker space that can be written on with a marker pen or used to attach identify stickers. As such, not only can this versatile cable tie keep your cable bundles in order, it can easily identify the bundle for ease of selection or maintenance. Made from Nylon 66, the cable tie is durable and easy to use, and remains the fastest and most convenient way to keep your cables organized. The marking surface areas is 28 x 7.8 mm.

RS PRO nylon cable ties are available in the following sizes:

• 812-1543 is a 270 x 4.6 mm cable tie

• 812-1546 is a 200 x 4.6 mm cable tie

• 812-1540 is a 130 x 2.5 mm cable tie

• 812-1559 is a 110 x 2.5 mm cable tie

• 812-1552 is a 300 x 4.8 mm cable tie

Features and Benefits


UL approved nylon 66, 94V-2;Tie and identify cables at the same time;Easy to write on flat area

Applications


Cable ties can be used in almost any application where cables are used. Whether to secure individual cables, or to bundle relevant individual cables together, cable ties are a fast and effective cable management accessory. They can also be used as a fastener in non-cable related applications where-ever a tension tie might be useful. This cable marker and cable tie hybrid has advantages over standard cable ties in that it doesn't require additional accessories to identify bundled cables. They are commonly used in;

• IT hardware management and servers

• Industrial machinery

• Offices and domestic appliances

Are these cable ties reusable?


No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

For cables and cable accessories, RS PRO has a solution to suit your needs. From fasteners to connectors and more, we're certain our extensive range of specialist and every-day products has what you need to succeed.

Note

Marking surface is 28 x 7.8 mm

Related links