Thomas & Betts Cable Tie, Non-Releasable, 360.43 mm x 4.57mm, Blue Fluoropolymer

Image representative of range

Bulk discount available

Subtotal (1 bag of 100 units)*

€365.82

(exc. VAT)

€449.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€365.82€3.658
15 - 49€347.53€3.475
50 +€299.97€3.00

*price indicative

RS Stock No.:
812-5488
Distrelec Article No.:
304-23-707
Mfr. Part No.:
7TAG009620R0009 TYZ528M
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

360.43mm

Product Type

Cable Tie

Width

4.57mm

Colour

Blue

Material

Fluoropolymer

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94 V-0

Tensile Strength

222.4N

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

150°C

Series

Ty-Rap

Standards/Approvals

RoHS, REACH, UL

Maximum Bundle Diameter

101.6mm

Ty-Rap® Fluoropolymer ETFE Cable Ties


Ty-Rap® Fluoropolymer ETFE aqua-coloured cable ties are radiation-resistant and have a stainless steel locking device. They are supplied in a bag of 100 ( 812-5475 , 812-5479 , 812-5488 ) and bag of 50 ( 812-5481 ).

Fluoropolymer ETFE material

Operating temperature -46°C to +150°C

Excellent resistance to ultraviolet light

Flammability rating UL 94 V - 0

Approvals

UL

Related links