Thomas & Betts Cable Tie, Non-Releasable, 762 mm x 7.62mm, Green Polyamide 66
- RS Stock No.:
- 812-5598
- Mfr. Part No.:
- 7TCG009590R0011 TYH29M
- Manufacturer:
- Thomas & Betts
Subtotal (1 bag of 500 units)*
€668.00
(exc. VAT)
€821.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €668.00 | €1.336 |
*price indicative
- RS Stock No.:
- 812-5598
- Mfr. Part No.:
- 7TCG009590R0011 TYH29M
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 762mm | |
| Product Type | Cable Tie | |
| Width | 7.62mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 533.8N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 500 | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 228.6mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 762mm | ||
Product Type Cable Tie | ||
Width 7.62mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 533.8N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 105°C | ||
Package Size 500 | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 228.6mm | ||
Ty-Rap® Heat Stabilised Cable Ties
Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.
Green tint colour
Material to ASTM D4066 PA121
Flame resistant
Temperature range -40°C to +105°C
Related links
- Thomas & Betts Cable Tie 762 mm x 7.6mm, Black Nylon 12
- RS PRO Cable Tie 762 mm x 9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.57mm, Green Polyamide 66
- Thomas & Betts Cable Tie 335.28 mm x 6.86mm, Green Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Green Polyamide 66
- Thomas & Betts Cable Tie 289.56 mm x 4.57mm, Green Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Green Polyamide 66