Thomas & Betts Cable Tie, Non-Releasable, 198.12 mm x 4.57mm, Black Polyamide 66

Bulk discount available

Subtotal (1 bag of 1000 units)*

€347.90

(exc. VAT)

€427.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
  • Plus 2 unit(s) shipping from 27 August 2026
  • Plus 2 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€347.90€0.348
15 - 49€330.50€0.331
50 +€285.28€0.285

*price indicative

RS Stock No.:
812-5637
Mfr. Part No.:
7TAG009520R0056 TY35MX
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

198.12mm

Width

4.57mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

222.4N

Maximum Operating Temperature

85°C

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Standards/Approvals

UL 94 V-2

RoHS Status: Exempt

Ty-Rap® Nylon 6.6 Mouting Head Cable Ties, Weather Resistant


Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. The addition of carbon black to these versions provides good ultraviolet resistance and prolongs the life of the cable tie. Supplied in a bag of: 1000 ( 812-5605 , 812-5615 , 812-5637 ); 100 ( 812-5609 , 812-5624 , 812-5646 ). (The standard versions of these weather-resistant cable ties have Manufacturer Part Number without the X suffix.)

Black

Durable

Recommended for outdoor use

UV-resistant

Temperature range -40°C to +85°C

Related links