- RS Stock No.:
- 812-5813
- Mfr. Part No.:
- 7TCG054800R0020 CPS13W-50-EU
- Manufacturer:
- Thomas & Betts
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Reel of 50 Metre(s)
€401.53
(exc. VAT)
€493.88
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 9 | €401.53 | €8.031 |
10 - 24 | €381.45 | €7.629 |
25 + | €329.25 | €6.585 |
*price indicative |
- RS Stock No.:
- 812-5813
- Mfr. Part No.:
- 7TCG054800R0020 CPS13W-50-EU
- Manufacturer:
- Thomas & Betts
Technical data sheets
Legislation and Compliance
Product Details
Bind-It® Wrap-around Woven Sleeving
Bind-It® wrap-around woven sleeving offers excellent protection against abrasion to cable assemblies. No heat is required to seal the ends of the sleeving, as is the case with traditional braided sleeving. The wrap-around design facilitates installation on assemblies where the wires are already terminated or where wires need to be broken-out. Nominal diameter is calculated by wrapping the sleeving around a mandrel of a given size to obtain 90 degrees of overlap (average value). The sizes available and lengths (on reel) supplied are: 5mm 812-5801 150m; 8mm 812-5810 100m; 13mm 812-5813 50m; 19mm 812-5817 25m; 25mm 812-5826 25m; 29mm 812-5829 15mm; 38mm 812-5832 15m.
Monofilaments and multifilaments of polyester, black
Temperature range -70°C to +125°C
Flammability rating self-extinguishing type B (FMVSS-302 Test method D45 1333)
For protection to cabling and bundling
Temperature range -70°C to +125°C
Flammability rating self-extinguishing type B (FMVSS-302 Test method D45 1333)
For protection to cabling and bundling
Wrap-around Woven Sleeving
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 13mm |
Colour | Black |
Material | Polyester |
Sleeve Length | 50m |
Braided | Yes |
Minimum Cable Diameter | 5mm |
Maximum Cable Diameter | 38mm |
Minimum Operating Temperature | -70°C |
Maximum Operating Temperature | +125°C |
Fire Behaviour | Self-extinguishing |
Series | Bind-It |
- RS Stock No.:
- 812-5813
- Mfr. Part No.:
- 7TCG054800R0020 CPS13W-50-EU
- Manufacturer:
- Thomas & Betts