- RS Stock No.:
- 812-5854
- Mfr. Part No.:
- TC347A-NDT
- Manufacturer:
- Thomas & Betts
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Bag of 1000
€449.67
(exc. VAT)
€553.09
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €449.67 | €0.45 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 812-5854
- Mfr. Part No.:
- TC347A-NDT
- Manufacturer:
- Thomas & Betts
Legislation and Compliance
Product Details
Thomas & Betts Cable Tie 2 Way Detectable Mounting Base 29 x 29mm
Thomas & Betts' 2-way detectable mounting base 29 x 29mm can be used as a 4-way entry when used with ties up to 4.8mm wide, because of the separation located on the ceiling of the slot. The mounting base can be fixed with adhesive or with screws, depending on application. The Nylon 6.6 version is available in a bag of 1000 ( 812-5854 ) or 100 ( 812-5841 ). The Polypropylene version is available in a bag of 100 ( 812-5845 ).
Detectable with metal and x-ray detection equipment
Dimensions 1.14 x 1.14 in (29 x 29 mm)
Accommodates cable tie up to 0.3 in (7.6mm) wide
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
Dimensions 1.14 x 1.14 in (29 x 29 mm)
Accommodates cable tie up to 0.3 in (7.6mm) wide
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Cable Tie Width Acceptance | 7.62mm |
Length | 28.58mm |
Width | 28.58 mm |
Self Adhesive | Yes |
Material | Nylon 66 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +66°C |
Quantity | 100 |