- RS Stock No.:
- 812-5879
- Mfr. Part No.:
- TC5102-NDT
- Manufacturer:
- Thomas & Betts
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 812-5879
- Mfr. Part No.:
- TC5102-NDT
- Manufacturer:
- Thomas & Betts
Technical data sheets
Legislation and Compliance
Product Details
Thomas & Betts Detectable Miniature Cable Tie Base
This Thomas & Betts detectable miniature cable tie base 19.1 x 12.7 mm (0.75 x 0.5 in) is especially well-suited for use with high-density packaging. The threaded insert permits screwing from outside of the mounting surface. The Nylon version is supplied in a bag of 100 ( 812-5879 ) or bag of 1000 ( 812-5873 ). The Polypropylene version is supplied in a bag of 1000 ( 812-5882 ).
Screw mounting
Maximum tie width accepted 4.8 mm (0.19 in)
For cable ties up to 50 lb (22.6 kg)
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Maximum tie width accepted 4.8 mm (0.19 in)
For cable ties up to 50 lb (22.6 kg)
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Cable Tie Width Acceptance | 0.19in |
Length | 19.05mm |
Width | 12.7 mm |
Material | Nylon |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Quantity | 100 |
- RS Stock No.:
- 812-5879
- Mfr. Part No.:
- TC5102-NDT
- Manufacturer:
- Thomas & Betts